LST1-01G01-RYL1-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01G01-RYL1-00

DigiKey Part Number
1672-1127-ND
Manufacturer
Manufacturer Product Number
LST1-01G01-RYL1-00
Description
LED COB SST-10 BLUE STARBOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SST-10 Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
Blue
CCT (K)
-
Wavelength
450nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
600mW
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.76000¥110.76
10¥85.88200¥858.82
250¥67.48976¥16,872.44
500¥65.07056¥32,535.28
1,000¥63.02541¥63,025.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.