NZ2520SB-133M-END4825A | ||
---|---|---|
DigiKey Part Number | 644-1329-2-ND - Tape & Reel (TR) 644-1329-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NZ2520SB-133M-END4825A | |
Description | XTAL OSC XO 133.0000MHZ CMOS SMD | |
Customer Reference | ||
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 133 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.93600 | ¥169.36 |
50 | ¥16.54180 | ¥827.09 |
100 | ¥14.17840 | ¥1,417.84 |
500 | ¥13.78448 | ¥6,892.24 |
1,000 | ¥11.61836 | ¥11,618.36 |