Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,091 In Stock | 1 : ¥10.16000 Cut Tape (CT) 3,000 : ¥6.32258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Standby (Power Down) | CMOS | 1.8V | ±30ppm | - | -40°C ~ 85°C | 260µA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
65,409 In Stock | 1 : ¥7.15000 Cut Tape (CT) 3,000 : ¥5.58927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Standby (Power Down) | CMOS | 3.3V | ±30ppm | - | -40°C ~ 85°C | 260µA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
1,937 In Stock | 1 : ¥17.56000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Crystal | XO (Standard) | 133 MHz | Standby (Power Down) | CMOS | 3.3V | - | - | -40°C ~ 85°C | 60mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 32.768 kHz | Standby (Power Down) | CMOS | 2.5V | ±30ppm | - | -40°C ~ 85°C | 260µA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |