87121232 | ||
---|---|---|
DigiKey Part Number | 2160-87121232-ND | |
Manufacturer | ||
Manufacturer Product Number | 87121232 | |
Description | SMALL GROMMET KDT/ZE 14-15MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Frame Grommet, Split 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.551" ~ 0.591" (14.00mm ~ 15.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.79000 | ¥43.79 |
10 | ¥39.73100 | ¥397.31 |
30 | ¥37.63133 | ¥1,128.94 |
50 | ¥36.75720 | ¥1,837.86 |
100 | ¥35.00660 | ¥3,500.66 |
250 | ¥30.63048 | ¥7,657.62 |
500 | ¥29.75542 | ¥14,877.71 |
1,000 | ¥25.37960 | ¥25,379.60 |
2,500 | ¥23.62924 | ¥59,073.10 |