Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690117

DigiKey Part Number
WM6949TR-ND - Tape & Reel (TR)
WM6949CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690117
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690117 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.645" (16.38mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Base Product Number
Width - Outer Edges
0.322" (8.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.54900¥15.49
25¥1.45040¥36.26
50¥1.37880¥68.94
100¥1.31340¥131.34
250¥1.23084¥307.71
500¥1.17192¥585.96
1,000¥1.11597¥1,115.97
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.09453¥2,189.06
4,000¥1.04222¥4,168.88
6,000¥1.01282¥6,076.92
10,000¥0.97696¥9,769.60
14,000¥0.95403¥13,356.42
20,000¥0.93033¥18,606.60
Manufacturers Standard Package