




Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Nickel |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.55200 | ¥25.52 |
| 25 | ¥2.38880 | ¥59.72 |
| 50 | ¥2.27400 | ¥113.70 |
| 100 | ¥2.16480 | ¥216.48 |
| 250 | ¥2.02908 | ¥507.27 |
| 500 | ¥1.93202 | ¥966.01 |
| 1,000 | ¥1.83972 | ¥1,839.72 |
| 3,000 | ¥1.70241 | ¥5,107.23 |






