Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0191930082
0191930082
Molex - Quixon Quick Disconnect Terminals

0191930082

DigiKey Part Number
WM13815-ND
Manufacturer
Manufacturer Product Number
0191930082
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.645" (16.38mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.58000¥3.58
10¥3.03500¥30.35
25¥2.84720¥71.18
50¥2.71100¥135.55
100¥2.58110¥258.11
250¥2.41872¥604.68
500¥2.30320¥1,151.60
1,000¥2.19318¥2,193.18
2,500¥2.05575¥5,139.38
Manufacturers Standard Package