87121222 | ||
---|---|---|
DigiKey Part Number | 2160-87121222-ND | |
Manufacturer | ||
Manufacturer Product Number | 87121222 | |
Description | SMALL GROMMET KDT/ZE 9-10MM RA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Frame Grommet, Split 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.79000 | ¥43.79 |
10 | ¥39.73100 | ¥397.31 |
30 | ¥37.63133 | ¥1,128.94 |
50 | ¥36.75540 | ¥1,837.77 |
100 | ¥35.00570 | ¥3,500.57 |
250 | ¥30.62976 | ¥7,657.44 |
500 | ¥29.75470 | ¥14,877.35 |
1,000 | ¥25.37907 | ¥25,379.07 |
2,500 | ¥23.62878 | ¥59,071.95 |