
7000-12901-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-12901-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12901-0000000 |
Description | M12 FEMALE STRAIGH FIELD-WIREABL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.71000 | ¥209.71 |
| 10 | ¥176.27200 | ¥1,762.72 |
| 25 | ¥164.58520 | ¥4,114.63 |
| 50 | ¥156.29280 | ¥7,814.64 |
| 100 | ¥148.44250 | ¥14,844.25 |
| 250 | ¥138.69928 | ¥34,674.82 |
| 500 | ¥131.77758 | ¥65,888.79 |







