
UWE-15/5-Q48NB-C | |
|---|---|
DigiKey Part Number | 811-3147-ND |
Manufacturer | |
Manufacturer Product Number | UWE-15/5-Q48NB-C |
Description | DC DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥663.79000 | ¥663.79 |
| 5 | ¥658.36400 | ¥3,291.82 |
| 10 | ¥652.92300 | ¥6,529.23 |
| 25 | ¥643.65800 | ¥16,091.45 |
| 50 | ¥624.27120 | ¥31,213.56 |
| 100 | ¥582.81630 | ¥58,281.63 |








