PQU650M-28P | ||
---|---|---|
DigiKey Part Number | 811-PQU650M-28P-ND | |
Manufacturer | ||
Manufacturer Product Number | PQU650M-28P | |
Description | AC/DC CONVERTER 28V 650W | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23.2 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | |
Approval Agency | CB, CE, cTUVus, TUV, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,663.95000 | ¥1,663.95 |
5 | ¥1,617.68400 | ¥8,088.42 |
10 | ¥1,564.34000 | ¥15,643.40 |
25 | ¥1,546.84480 | ¥38,671.12 |