ECM140US24 | ||
---|---|---|
DigiKey Part Number | ECM140US24-ND | |
Manufacturer | ||
Manufacturer Product Number | ECM140US24 | |
Description | AC/DC CONVERTER 24V 140W | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ECM140US24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,043.82000 | ¥1,043.82 |
5 | ¥1,012.50800 | ¥5,062.54 |
10 | ¥981.17300 | ¥9,811.73 |
25 | ¥939.44480 | ¥23,486.12 |
100 | ¥876.85190 | ¥87,685.19 |