650W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
457 In Stock | 1 : ¥2,055.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 23 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
315 In Stock | 1 : ¥2,055.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 13.5 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
56 In Stock | 1 : ¥2,055.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
43 In Stock | 1 : ¥4,466.79000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 24V | - | - | - | 36 A | 20 A | 20 A | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
89 In Stock | 1 : ¥1,609.36000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | - | -20°C ~ 80°C (With Derating) | Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm) | CE | - | |||
55 In Stock | 1 : ¥1,780.44000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 27.1 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
51 In Stock | 1 : ¥1,780.44000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 23.2 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
250 In Stock | 1 : ¥2,878.94000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | CB, cCSAus, CE, TUV | - | |||
92 In Stock | 1 : ¥2,055.49000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 18 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
57 In Stock | 1 : ¥1,663.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 23.2 A | - | - | - | - | - | 650W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CE, cTUVus, TUV, UKCA | 60601-1 | |||
40 In Stock | 1 : ¥1,663.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 27.1 A | - | - | - | - | - | 650W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CE, cTUVus, TUV, UKCA | 60601-1 | |||
39 In Stock | 1 : ¥1,663.95000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | - | - | 650W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CE, cTUVus, TUV, UKCA | 60601-1 | |||
40 In Stock | 1 : ¥1,780.44000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm) | CB, CCC, cCSAus, CE, cTUVus, TUV | - | |||
40 In Stock | 1 : ¥1,780.44000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 54.2 A | - | - | - | - | - | 650W | ITE (Commercial) | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm) | CB, CCC, cCSAus, CE, CSA, TUV, UKCA | 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥2,055.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
3 In Stock | 1 : ¥2,302.72000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 13.55 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm) | CB, TUV, UL | - | |||
2 In Stock | 1 : ¥2,302.72000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 27.09 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm) | CB, TUV, UL | - | |||
2 In Stock | 1 : ¥4,466.79000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 48V | - | - | - | 36 A | 20 A | 10 A | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
6 In Stock | 1 : ¥2,302.72000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 18.06 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm) | CB, TUV, UL | - | |||
5 In Stock | 1 : ¥3,469.27000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | - | - | - | - | 36 A | 30 A | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
12 In Stock | 1 : ¥1,490.00000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 27.09 A | - | - | - | - | - | 650W | ITE (Commercial), Medical | - | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm) | CE, cURus, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,055.49000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 40 A | - | - | - | - | - | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
1 In Stock | 1 : ¥3,469.27000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | 48V | - | - | - | - | 20 A | 15 A | - | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,744.28000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 12V | - | - | - | 36 A | 20 A | 20 A | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,744.28000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 24V | - | - | - | 36 A | 20 A | 10 A | - | - | - | 650W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.61" H (250.0mm x 89.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 |