Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input

SHP650PS28-EF

DigiKey Part Number
1470-2236-ND
Manufacturer
Manufacturer Product Number
SHP650PS28-EF
Description
AC/DC CONVERTER 28V 650W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
28V
Standard Number
62368-1
Current - Output 1
23 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,174.22000¥2,174.22
5¥2,109.00400¥10,545.02
10¥2,043.77700¥20,437.77
25¥1,956.80120¥48,920.03
100¥1,739.38710¥173,938.71
Manufacturers Standard Package