


RWS150B-28 | |
|---|---|
DigiKey Part Number | 285-RWS150B-28-ND |
Manufacturer | |
Manufacturer Product Number | RWS150B-28 |
Description | AC/DC CONVERTER 28V 151W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS150B-28 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) |
Voltage - Output 1 28V | Approval Agency CSA, cUL, FCC, UL |
Current - Output 1 5.4 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥565.65000 | ¥565.65 |
| 10 | ¥527.52700 | ¥5,275.27 |
| 25 | ¥513.09160 | ¥12,827.29 |
| 50 | ¥502.43000 | ¥25,121.50 |
| 100 | ¥491.99200 | ¥49,199.20 |











