Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR200PS28

DigiKey Part Number
1470-CCR200PS28-ND
Manufacturer
Manufacturer Product Number
CCR200PS28
Description
AC/DC CONVERTER 28V 110W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cURus, DEMKO, EN, FCC, TUV, UKCA, UL
Voltage - Output 1
28V
Standard Number
60601-1; 62368-1
Current - Output 1
3.92 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.70000¥818.70
5¥794.14400¥3,970.72
10¥769.58300¥7,695.83
25¥736.83760¥18,420.94
100¥687.71540¥68,771.54
Manufacturers Standard Package