NMV1205SAC | ||
---|---|---|
DigiKey Part Number | 811-1596-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NMV1205SAC | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMV1205SAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.52000 | ¥82.52 |
5 | ¥82.11200 | ¥410.56 |
10 | ¥81.54200 | ¥815.42 |
25 | ¥80.64800 | ¥2,016.20 |
50 | ¥78.61560 | ¥3,930.78 |
100 | ¥74.71320 | ¥7,471.32 |
250 | ¥69.91696 | ¥17,479.24 |
500 | ¥65.20148 | ¥32,600.74 |
1,000 | ¥61.05527 | ¥61,055.27 |