MP157GJ-Z | ||
---|---|---|
DigiKey Part Number | 1589-1860-2-ND - Tape & Reel (TR) 1589-1860-1-ND - Cut Tape (CT) 1589-1860-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP157GJ-Z | |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.45V ~ 4.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 6 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
100 | ¥9.15340 | ¥915.34 |
250 | ¥8.55676 | ¥2,139.19 |
500 | ¥7.56180 | ¥3,780.90 |
1,000 | ¥5.96984 | ¥5,969.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92561 | ¥14,776.83 |