NKE0505DC | ||
---|---|---|
DigiKey Part Number | 811-1433-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NKE0505DC | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NKE0505DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.87000 | ¥61.87 |
5 | ¥61.54200 | ¥307.71 |
10 | ¥61.13600 | ¥611.36 |
25 | ¥60.40480 | ¥1,510.12 |
50 | ¥58.94140 | ¥2,947.07 |
100 | ¥56.01460 | ¥5,601.46 |
250 | ¥52.43780 | ¥13,109.45 |
500 | ¥48.86050 | ¥24,430.25 |
1,000 | ¥45.77133 | ¥45,771.33 |