109R0648J401 | ||
---|---|---|
DigiKey Part Number | 1688-1274-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0648J401 | |
Description | FAN AXIAL 60X25MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109R0648J401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
Video File | Summary of SanAce Cooling Systems SanAce Server Cooling Fans |
CAD Models | 109R0648J401 Models |
HTML Datasheet | San Ace 60x25 9R Type |
Part Numbering Guide | Fan Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.44000 | ¥161.44 |
10 | ¥147.45500 | ¥1,474.55 |
25 | ¥141.85920 | ¥3,546.48 |
50 | ¥132.52600 | ¥6,626.30 |
100 | ¥122.26020 | ¥12,226.02 |
250 | ¥120.39324 | ¥30,098.31 |
500 | ¥119.45992 | ¥59,729.96 |
Attribute | Description |
---|---|
Other Names | 1688-1274 |
Standard Package | 80 |