MHM411-21 | ||
---|---|---|
DigiKey Part Number | 811-MHM411-21-ND | |
Manufacturer | ||
Manufacturer Product Number | MHM411-21 | |
Description | IONIZER CHASSIS MOUNT 100-120VAC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Chassis Mount 100 ~ 120 VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 100 ~ 120 VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.18000 | ¥260.18 |
10 | ¥255.96900 | ¥2,559.69 |
50 | ¥209.99580 | ¥10,499.79 |
100 | ¥172.19060 | ¥17,219.06 |
200 | ¥163.77100 | ¥32,754.20 |
300 | ¥162.64143 | ¥48,792.43 |