MHM400-01 | ||
---|---|---|
DigiKey Part Number | 490-14865-ND | |
Manufacturer | ||
Manufacturer Product Number | MHM400-01 | |
Description | IONIZER CHASSIS MOUNT 12VDC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ionizer Chassis Mount 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 12VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.32000 | ¥257.32 |
10 | ¥253.72100 | ¥2,537.21 |
25 | ¥250.14240 | ¥6,253.56 |
50 | ¥234.06360 | ¥11,703.18 |