MHM320-31 | ||
---|---|---|
DigiKey Part Number | 811-MHM320-31-ND | |
Manufacturer | ||
Manufacturer Product Number | MHM320-31 | |
Description | OZONIZER CHASSIS MOUNT 12VDC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ozonizer Chassis Mount 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ozonizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 12VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.93000 | ¥227.93 |
10 | ¥221.02600 | ¥2,210.26 |
50 | ¥209.99580 | ¥10,499.79 |
100 | ¥199.55570 | ¥19,955.57 |
200 | ¥179.60025 | ¥35,920.05 |
300 | ¥170.59107 | ¥51,177.32 |
500 | ¥144.99354 | ¥72,496.77 |