MHM501-00 | ||
---|---|---|
DigiKey Part Number | 490-14867-ND | |
Manufacturer | ||
Manufacturer Product Number | MHM501-00 | |
Description | OZONIZER CHASSIS MNT 10.8-13.2V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ozonizer Chassis Mount 10.8 ~ 13.2VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ozonizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 10.8 ~ 13.2VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.99000 | ¥233.99 |
10 | ¥218.18000 | ¥2,181.80 |
25 | ¥203.82560 | ¥5,095.64 |
50 | ¥200.95600 | ¥10,047.80 |
100 | ¥188.03710 | ¥18,803.71 |