SCC2130-D08-6 | ||
---|---|---|
DigiKey Part Number | SCC2130-D08-6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SCC2130-D08-6 | |
Description | ACCELEROMETER AND X AXIS GYRO | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 24-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥500.24857 | ¥300,149.14 |