SCC2130-D08-05 | ||
---|---|---|
DigiKey Part Number | 490-12143-2-ND - Tape & Reel (TR) 490-12143-1-ND - Cut Tape (CT) 490-12143-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCC2130-D08-05 | |
Description | SENSOR MULT ACCELEROMETER/GYROSC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 3 Axis Sensor SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | SCC2130-D08-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | SCC2000 Series Specification |
EDA Models | SCC2130-D08-05 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.06000 | ¥691.06 |
10 | ¥581.92400 | ¥5,819.24 |
25 | ¥545.55160 | ¥13,638.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥545.55140 | ¥27,277.57 |
100 | ¥527.36580 | ¥52,736.58 |
Attribute | Description |
---|---|
Other Names | 490-12143-6 490-12143-2 490-12143-1 |
Standard Package | 50 |