Similar
Similar

SCHA63T-K03-6 | |
|---|---|
DigiKey Part Number | 490-SCHA63T-K03-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCHA63T-K03-6 |
Description | INERTIAL 6-DOF SENSOR WITH HIGH |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) | Package / Case 32-BSOP (0.335", 8.50mm Width) |
Part Status Last Time Buy | Supplier Device Package 32-SOIC |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCH16T-K01-1 | Murata Electronics | 11 | 490-SCH16T-K01-1CT-ND | ¥522.75000 | Similar |
| SCH16T-K01-10 | Murata Electronics | 45 | 490-SCH16T-K01-10CT-ND | ¥445.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥671.93720 | ¥403,162.32 |




