
SCH16T-K01-1 | |
|---|---|
DigiKey Part Number | 490-SCH16T-K01-1TR-ND - Tape & Reel (TR) 490-SCH16T-K01-1CT-ND - Cut Tape (CT) 490-SCH16T-K01-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCH16T-K01-1 |
Description | SENSOR GYRO/ACCEL 6 DOF 8G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Murata Electronics | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-BSOP (0.370", 9.40mm Width) |
Part Status Active | Supplier Device Package 24-SOIC |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount |
Output Type SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥522.75000 | ¥522.75 |
| 5 | ¥483.00000 | ¥2,415.00 |
| 10 | ¥468.18100 | ¥4,681.81 |
| 25 | ¥466.77520 | ¥11,669.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥418.99190 | ¥41,899.19 |
| 200 | ¥408.97325 | ¥81,794.65 |










