
SCH16T-K01-004 | |
|---|---|
DigiKey Part Number | 490-SCH16T-K01-004-ND |
Manufacturer | |
Manufacturer Product Number | SCH16T-K01-004 |
Description | SENSOR GYRO/ACCEL 6 DOF 8G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Manufacturer Murata Electronics | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Bag | Package / Case 24-BSOP (0.370", 9.40mm Width) |
Part Status Active | Supplier Device Package 24-SOIC |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount |
Output Type SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥535.65000 | ¥535.65 |
| 8 | ¥484.73500 | ¥3,877.88 |
| 12 | ¥476.26250 | ¥5,715.15 |
| 28 | ¥459.87393 | ¥12,876.47 |
| 52 | ¥448.94308 | ¥23,345.04 |
| 100 | ¥438.27010 | ¥43,827.01 |










