SCH16T - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH16T-K01-PCB

DigiKey Part Number
490-SCH16T-K01-PCB-ND
Manufacturer
Manufacturer Product Number
SCH16T-K01-PCB
Description
EVAL BOARD FOR SCH16T 6 DOF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCH16T - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Murata Electronics
Voltage - Supply
3V ~ 3.6V
Packaging
Box
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, Gyroscope
Utilized IC / Part
SCH16T
Sensing Range
±8g, ±300°/sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥719.82000¥719.82
Manufacturers Standard Package