



NCU15XH103D6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15XH103D6SRCTR-ND - Tape & Reel (TR) 490-NCU15XH103D6SRCCT-ND - Cut Tape (CT) 490-NCU15XH103D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103D6SRC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103D6SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 5 | ¥1.60400 | ¥8.02 |
| 10 | ¥1.52200 | ¥15.22 |
| 25 | ¥1.40600 | ¥35.15 |
| 50 | ¥1.33140 | ¥66.57 |
| 100 | ¥1.26110 | ¥126.11 |
| 500 | ¥1.12316 | ¥561.58 |
| 1,000 | ¥1.07180 | ¥1,071.80 |
| 5,000 | ¥0.96875 | ¥4,843.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.94907 | ¥9,490.70 |
| 20,000 | ¥0.91329 | ¥18,265.80 |
| 30,000 | ¥0.89376 | ¥26,812.80 |
| 50,000 | ¥0.87053 | ¥43,526.50 |
| 70,000 | ¥0.85602 | ¥59,921.40 |









