
IRA-S400ST01A01 | |
|---|---|
DigiKey Part Number | 490-IRA-S400ST01A01-ND |
Manufacturer | |
Manufacturer Product Number | IRA-S400ST01A01 |
Description | PYROELECTRIC SENSOR |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) Radial, Metal Can, Lensed - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Voltage | |
Voltage - Supply | 2V ~ 15V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Radial, Metal Can, Lensed - 3 Lead | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 5 | ¥18.25800 | ¥91.29 |
| 10 | ¥17.42400 | ¥174.24 |
| 25 | ¥16.42000 | ¥410.50 |
| 50 | ¥15.73680 | ¥786.84 |
| 100 | ¥15.11160 | ¥1,511.16 |
| 500 | ¥13.85398 | ¥6,926.99 |
| 1,000 | ¥13.38577 | ¥13,385.77 |
| 5,000 | ¥12.44287 | ¥62,214.35 |




