
GRM219R61C225KA88D | |
|---|---|
DigiKey Part Number | 490-3902-2-ND - Tape & Reel (TR) 490-3902-1-ND - Cut Tape (CT) 490-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C225KA88D |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C225KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.80300 | ¥18.03 |
| 50 | ¥1.32640 | ¥66.32 |
| 100 | ¥1.18010 | ¥118.01 |
| 500 | ¥0.93444 | ¥467.22 |
| 1,000 | ¥0.85862 | ¥858.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.75990 | ¥3,039.60 |
| 8,000 | ¥0.63590 | ¥5,087.20 |
| 12,000 | ¥0.61170 | ¥7,340.40 |
| 20,000 | ¥0.60867 | ¥12,173.40 |
| 28,000 | ¥0.58125 | ¥16,275.00 |

