
GRM188R71C154KA01D | |
|---|---|
DigiKey Part Number | 490-3292-2-ND - Tape & Reel (TR) 490-3292-1-ND - Cut Tape (CT) 490-3292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C154KA01D |
Description | CAP CER 0.15UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C154KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.59500 | ¥5.95 |
| 50 | ¥0.41340 | ¥20.67 |
| 100 | ¥0.35890 | ¥35.89 |
| 500 | ¥0.26230 | ¥131.15 |
| 1,000 | ¥0.23766 | ¥237.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.14377 | ¥575.08 |
| 8,000 | ¥0.13340 | ¥1,067.20 |
| 12,000 | ¥0.13260 | ¥1,591.20 |
| 20,000 | ¥0.13170 | ¥2,634.00 |
| 28,000 | ¥0.13116 | ¥3,672.48 |
| 40,000 | ¥0.13062 | ¥5,224.80 |
| 48,000 | ¥0.13037 | ¥6,257.76 |
| 96,000 | ¥0.12948 | ¥12,430.08 |
| 100,000 | ¥0.12943 | ¥12,943.00 |

