
GRM155C81A105MA12D | |
|---|---|
DigiKey Part Number | 490-GRM155C81A105MA12DTR-ND - Tape & Reel (TR) 490-GRM155C81A105MA12DCT-ND - Cut Tape (CT) 490-GRM155C81A105MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A105MA12D |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A105MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 50 | ¥0.17360 | ¥8.68 |
| 100 | ¥0.14800 | ¥14.80 |
| 500 | ¥0.10518 | ¥52.59 |
| 1,000 | ¥0.09212 | ¥92.12 |
| 2,500 | ¥0.07317 | ¥182.93 |
| 5,000 | ¥0.07021 | ¥351.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04512 | ¥451.20 |
| 20,000 | ¥0.04459 | ¥891.80 |
| 30,000 | ¥0.04432 | ¥1,329.60 |
| 50,000 | ¥0.04400 | ¥2,200.00 |
| 70,000 | ¥0.04382 | ¥3,067.40 |
| 100,000 | ¥0.04363 | ¥4,363.00 |
| 120,000 | ¥0.04354 | ¥5,224.80 |
| 240,000 | ¥0.04323 | ¥10,375.20 |
| 250,000 | ¥0.04322 | ¥10,805.00 |

