Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C104KE14D

DigiKey Part Number
490-14305-2-ND - Tape & Reel (TR)
490-14305-1-ND - Cut Tape (CT)
490-14305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C104KE14D
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C104KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.20700¥2.07
50¥0.13900¥6.95
100¥0.11830¥11.83
500¥0.08352¥41.76
1,000¥0.07277¥72.77
2,500¥0.06152¥153.80
5,000¥0.05478¥273.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.04742¥711.30
30,000¥0.04329¥1,298.70
45,000¥0.04122¥1,854.90
75,000¥0.03893¥2,919.75
105,000¥0.03760¥3,948.00
150,000¥0.03631¥5,446.50
180,000¥0.03570¥6,426.00
360,000¥0.03365¥12,114.00
375,000¥0.03355¥12,581.25
Manufacturers Standard Package