
GCM3195C2A472JA16D | |
|---|---|
DigiKey Part Number | 490-4976-2-ND - Tape & Reel (TR) 490-4976-1-ND - Cut Tape (CT) 490-4976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A472JA16D |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A472JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.34000 | ¥13.40 |
| 50 | ¥0.97240 | ¥48.62 |
| 100 | ¥0.83110 | ¥83.11 |
| 500 | ¥0.66932 | ¥334.66 |
| 1,000 | ¥0.61078 | ¥610.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.51963 | ¥2,078.52 |
| 8,000 | ¥0.48928 | ¥3,914.24 |
| 12,000 | ¥0.47846 | ¥5,741.52 |
| 20,000 | ¥0.46524 | ¥9,304.80 |
| 28,000 | ¥0.45447 | ¥12,725.16 |
| 40,000 | ¥0.44410 | ¥17,764.00 |
| 48,000 | ¥0.43919 | ¥21,081.12 |
| 96,000 | ¥0.43173 | ¥41,446.08 |
| 100,000 | ¥0.42177 | ¥42,177.00 |

