DLW32PH122XK2L | ||
---|---|---|
DigiKey Part Number | 490-DLW32PH122XK2LTR-ND - Tape & Reel (TR) 490-DLW32PH122XK2LCT-ND - Cut Tape (CT) 490-DLW32PH122XK2LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLW32PH122XK2L | |
Description | CMC 1200OHM 1200MA POWRTRN SMD | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 100 MHz 1.2A DCR 60mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLW32PH122XK2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥21.07200 | ¥210.72 |
25 | ¥19.42120 | ¥485.53 |
50 | ¥17.35560 | ¥867.78 |
100 | ¥14.46390 | ¥1,446.39 |
250 | ¥14.05044 | ¥3,512.61 |
500 | ¥13.22390 | ¥6,611.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.39733 | ¥18,595.99 |
3,000 | ¥11.98409 | ¥35,952.27 |