
SZSMF4L36CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L36CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L36CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L36CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L36CAT3G |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.20100 | ¥42.01 |
| 100 | ¥2.70760 | ¥270.76 |
| 500 | ¥2.06336 | ¥1,031.68 |
| 1,000 | ¥1.85562 | ¥1,855.62 |
| 2,000 | ¥1.68076 | ¥3,361.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.24278 | ¥6,213.90 |
| 10,000 | ¥1.14519 | ¥11,451.90 |
| 15,000 | ¥1.12679 | ¥16,901.85 |


