Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21PG300BH1D

DigiKey Part Number
490-BLM21PG300BH1DTR-ND - Tape & Reel (TR)
490-BLM21PG300BH1DCT-ND - Cut Tape (CT)
490-BLM21PG300BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG300BH1D
Description
FERRITE BEAD 20 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 14mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
20 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
14mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,565
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.44000¥1.44
10¥0.98800¥9.88
25¥0.86160¥21.54
50¥0.77220¥38.61
100¥0.69020¥69.02
250¥0.59200¥148.00
500¥0.52426¥262.13
1,000¥0.46142¥461.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.35567¥1,422.68
8,000¥0.32735¥2,618.80
Manufacturers Standard Package