BLA2AAG121SN4D | ||
---|---|---|
DigiKey Part Number | 490-4006-2-ND - Tape & Reel (TR) 490-4006-1-ND - Cut Tape (CT) 490-4006-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLA2AAG121SN4D | |
Description | FERRITE BEAD 120 OHM 0804 4LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLA2AAG121SN4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
10 | ¥3.10700 | ¥31.07 |
25 | ¥2.62360 | ¥65.59 |
50 | ¥2.30880 | ¥115.44 |
100 | ¥2.06630 | ¥206.63 |
250 | ¥1.79852 | ¥449.63 |
500 | ¥1.62844 | ¥814.22 |
1,000 | ¥1.38535 | ¥1,385.35 |
5,000 | ¥1.28816 | ¥6,440.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.23227 | ¥12,322.70 |
20,000 | ¥1.21526 | ¥24,305.20 |