SMBJ12CA-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBJ12CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ12CA-E3/52GICT-ND - Cut Tape (CT) SMBJ12CA-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ12CA-E3/52 | |
Description | TVS DIODE 12VWM 19.9VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.36000 | ¥3.36 |
10 | ¥2.38600 | ¥23.86 |
100 | ¥1.20320 | ¥120.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.06631 | ¥799.73 |
1,500 | ¥0.82981 | ¥1,244.72 |
2,250 | ¥0.74268 | ¥1,671.03 |
5,250 | ¥0.72608 | ¥3,811.92 |
18,750 | ¥0.64310 | ¥12,058.12 |
37,500 | ¥0.63480 | ¥23,805.00 |
75,000 | ¥0.57511 | ¥43,133.25 |