
MTCAP2-LNA3-915-042A-POE | |
|---|---|
DigiKey Part Number | 881-MTCAP2-LNA3-915-042A-POE-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP2-LNA3-915-042A-POE |
Description | LTE CAT 1 ACCESS POINT 8-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3G/4G HSPA+, LoRa, LTE Access Point AT&T, Verizon Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | HSPA+, LoRa, LTE | |
Frequency | 700MHz, 850MHz, 915MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 27.8dBm | |
Data Rate (Max) | 10Mbps | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,837.03000 | ¥3,837.03 |


