MT5692SMI-92.R1 | ||
---|---|---|
DigiKey Part Number | 591-1179-ND | |
Manufacturer | ||
Manufacturer Product Number | MT5692SMI-92.R1 | |
Description | V.92 SERIAL DATA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Serial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Interface | Serial | |
Voltage - Supply | 5V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.10000 | ¥512.10 |
10 | ¥481.09100 | ¥4,810.91 |
50 | ¥465.57160 | ¥23,278.58 |
100 | ¥431.42950 | ¥43,142.95 |