SEAF-10-06.5-S-04-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14295TR-ND - Tape & Reel (TR) SAM14295CT-ND - Cut Tape (CT) SAM14295DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAF-10-06.5-S-04-2-A-K-TR | |
Description | CONN HD ARRAY RCPT 40P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-10-06.5-S-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.36000 | ¥75.36 |
10 | ¥70.35400 | ¥703.54 |
25 | ¥66.49560 | ¥1,662.39 |
50 | ¥60.91340 | ¥3,045.67 |
100 | ¥52.29350 | ¥5,229.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥52.29378 | ¥16,995.48 |
650 | ¥47.71677 | ¥31,015.90 |