BU-P1166-48-2 | |
---|---|
DigiKey Part Number | 314-1291-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1166-48-2 |
Description | TEST LEAD BANANA TO GATOR 48" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.38000 | ¥71.38 |
10 | ¥59.33700 | ¥593.37 |
100 | ¥56.55810 | ¥5,655.81 |
500 | ¥54.70442 | ¥27,352.21 |
1,000 | ¥51.92315 | ¥51,923.15 |