BU-P1166-12-2 | ||
---|---|---|
DigiKey Part Number | 314-1285-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-P1166-12-2 | |
Description | TEST LEAD BANANA TO GATOR 12" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 12.0" (304.80mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 1000V (1kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.86000 | ¥65.86 |
10 | ¥54.75300 | ¥547.53 |
100 | ¥52.18370 | ¥5,218.37 |
500 | ¥50.47334 | ¥25,236.67 |
1,000 | ¥47.90673 | ¥47,906.73 |