48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-PB48-0

DigiKey Part Number
314-1336-ND
Manufacturer
Manufacturer Product Number
BU-PB48-0
Description
TEST LEAD BANANA TO BANANA 48"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Voltage - Rated
1000V (1kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.30000¥84.30
10¥74.16800¥741.68
25¥71.19400¥1,779.85
100¥69.05640¥6,905.64
500¥67.66266¥33,831.33
1,000¥66.36119¥66,361.19
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO BANANA 48"
In-Stock: 33
Unit Price: ¥84.30000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 10
Unit Price: ¥84.30000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 1
Unit Price: ¥84.30000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 1
Unit Price: ¥84.30000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 7
Unit Price: ¥90.49000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 241
Unit Price: ¥76.77000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 4
Unit Price: ¥78.54000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 81
Unit Price: ¥81.32000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 177
Unit Price: ¥81.32000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 5
Unit Price: ¥86.06000