BU-1420701841 | ||
---|---|---|
DigiKey Part Number | 314-BU-1420701841-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-1420701841 | |
Description | CONN SMA JACK STR. 50 OHM EDGE M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥25.40000 | ¥254.00 |
100 | ¥24.21100 | ¥2,421.10 |
500 | ¥23.41716 | ¥11,708.58 |
1,000 | ¥23.08879 | ¥23,088.79 |