BU-110-0 | ||
---|---|---|
DigiKey Part Number | 314-1365-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-110-0 | |
Description | GATOR CLIP STEEL INSULATED 10A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Insulated Alligator, Miniature Test Clip Steel 0.440" (11.18mm) 600V, 1000V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | 0.440" (11.18mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Nylon | |
Insulation | Insulated | |
Color | Black | |
Length | 1.929" (49.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, CAT V 600V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥18.89800 | ¥188.98 |
100 | ¥18.01460 | ¥1,801.46 |
500 | ¥17.42352 | ¥8,711.76 |
1,000 | ¥17.03440 | ¥17,034.40 |